
SMAJ16CA | |
|---|---|
DigiKey Part Number | 5399-SMAJ16CATR-ND - Tape & Reel (TR) 5399-SMAJ16CACT-ND - Cut Tape (CT) 5399-SMAJ16CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16CA |
Description | 17.8V 400W 15.4A 16V 26VSMA(DO-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.08300 | ¥10.83 |
| 100 | ¥0.66980 | ¥66.98 |
| 500 | ¥0.48972 | ¥244.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥0.38871 | ¥699.68 |
| 3,600 | ¥0.34592 | ¥1,245.31 |
| 5,400 | ¥0.32406 | ¥1,749.92 |
| 9,000 | ¥0.29946 | ¥2,695.14 |
| 12,600 | ¥0.28487 | ¥3,589.36 |
| 18,000 | ¥0.27069 | ¥4,872.42 |
| 45,000 | ¥0.23953 | ¥10,778.85 |
| 90,000 | ¥0.22026 | ¥19,823.40 |
| 180,000 | ¥0.20406 | ¥36,730.80 |



