CUN0GF1A | ||
---|---|---|
DigiKey Part Number | 2112-CUN0GF1ATR-ND - Tape & Reel (TR) 2112-CUN0GF1ACT-ND - Cut Tape (CT) 2112-CUN0GF1ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CUN0GF1A | |
Description | 405NM CA3535_FLAT PACKAGE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 405nm 3.6V 1.4A 115° 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SETi/Seoul Viosys | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.4A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | 115° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.12000 | ¥57.12 |
10 | ¥41.43000 | ¥414.30 |
100 | ¥34.23620 | ¥3,423.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥29.98368 | ¥14,991.84 |
1,000 | ¥28.34825 | ¥28,348.25 |
2,500 | ¥27.69405 | ¥69,235.12 |