Ultraviolet (UV) Emitter 405nm (400nm ~ 410nm) 3.2V 700mA 310mW/sr @ 350mA (Typ) 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLUV04J3U

DigiKey Part Number
3970-QLUV04J3UTR-ND - Tape & Reel (TR)
3970-QLUV04J3UCT-ND - Cut Tape (CT)
3970-QLUV04J3UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLUV04J3U
Description
3030 PACKAGE UV LED, TOP VIEW, 4
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 405nm (400nm ~ 410nm) 3.2V 700mA 310mW/sr @ 350mA (Typ) 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
405nm (400nm ~ 410nm)
Manufacturer
Quelighting Corp
Voltage - Forward (Vf) (Typ)
3.2V
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Ultraviolet (UV)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
700mA
Package / Case
1212 (3030 Metric)
Radiant Intensity (Ie) Min @ If
310mW/sr @ 350mA (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,052
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.14000¥14.14
10¥10.03200¥100.32
100¥7.58190¥758.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.49774¥3,248.87
1,000¥6.14361¥6,143.61
1,500¥5.96206¥8,943.09
2,500¥5.75698¥14,392.45
3,500¥5.63503¥19,722.61
5,000¥5.51610¥27,580.50
Manufacturers Standard Package