LED Lighting OSLON® Square White 2.8V 700mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSSRM4.HW-SHSM-H1H2-1-700-R33

DigiKey Part Number
475-GWCSSRM4.HW-SHSM-H1H2-1-700-R33TR-ND - Tape & Reel (TR)
475-GWCSSRM4.HW-SHSM-H1H2-1-700-R33CT-ND - Cut Tape (CT)
475-GWCSSRM4.HW-SHSM-H1H2-1-700-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSSRM4.HW-SHSM-H1H2-1-700-R33
Description
NEW GENERATION OF OSLON SQUARE H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Square White 2.8V 700mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.8A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1212 (3030 Metric)
Part Status
Active
Supplier Device Package
1212
Color
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 85°C, Current - Test
1174mW (1043mW ~ 1305mW)
Height - Seated (Max)
0.082" (2.09mm)
Current - Test
700mA
Thermal Resistance of Package
1.4°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,966
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.82000¥12.82
10¥9.11300¥91.13
100¥6.86140¥686.14
500¥5.86308¥2,931.54
1,000¥5.53709¥5,537.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.11900¥15,357.00
6,000¥4.90666¥29,439.96
9,000¥4.79790¥43,181.10
15,000¥4.67528¥70,129.20
Manufacturers Standard Package