GD CSSPM1.14-UOVJ-W4-1-350-R18 | |
---|---|
DigiKey Part Number | 475-GDCSSPM1.14-UOVJ-W4-1TR-ND - Tape & Reel (TR) 475-GDCSSPM1.14-UOVJ-W4-1CT-ND - Cut Tape (CT) 475-GDCSSPM1.14-UOVJ-W4-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD CSSPM1.14-UOVJ-W4-1-350-R18 |
Description | LED OSLON SSL120 BLUE 455NM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 120 Horticulture Blue 455nm (Typ) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 455nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 711mW (658mW ~ 763mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.061" (1.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥8.71300 | ¥87.13 |
100 | ¥6.44480 | ¥644.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥5.92263 | ¥3,553.58 |
1,200 | ¥4.87740 | ¥5,852.88 |
3,000 | ¥4.63353 | ¥13,900.59 |
6,000 | ¥4.52902 | ¥27,174.12 |
15,000 | ¥4.42451 | ¥66,367.65 |