L128-CYN1003500000 | ||
---|---|---|
DigiKey Part Number | 1416-L128-CYN1003500000TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | L128-CYN1003500000 | |
Description | 2835 CYAN | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color LUXEON 2835 Color Line Cyan 500nm 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 500nm | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 81 lm/W | |
Current - Max | 240mA | |
Luminous Flux @ Current/Temperature | 30lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.77456 | ¥7,098.24 |
8,000 | ¥1.65625 | ¥13,250.00 |
12,000 | ¥1.59710 | ¥19,165.20 |
28,000 | ¥1.57344 | ¥44,056.32 |