CUN06A1B | ||
---|---|---|
DigiKey Part Number | 2112-CUN06A1BTR-ND - Tape & Reel (TR) 2112-CUN06A1BCT-ND - Cut Tape (CT) 2112-CUN06A1BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CUN06A1B | |
Description | 405 +/- 5 NM, Z5 PACKAGE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 405nm 3.5V 700mA 120° 1414 (3535 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CUN06A1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SETi/Seoul Viosys | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.55000 | ¥40.55 |
10 | ¥28.66300 | ¥286.63 |
100 | ¥23.47830 | ¥2,347.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.79316 | ¥9,896.58 |
1,000 | ¥18.15510 | ¥18,155.10 |
2,500 | ¥17.40431 | ¥43,510.77 |