NDU1104ESE-405-TR | ||
---|---|---|
DigiKey Part Number | 404-NDU1104ESE-405-TR-ND - Tape & Reel (TR) 404-NDU1104ESE-405-TRCT-ND - Cut Tape (CT) 404-NDU1104ESE-405-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NDU1104ESE-405-TR | |
Description | ULTRAVIOLET (UVA) EMITTER 405NM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 405nm 3.4V 700mA 130° 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.50000 | ¥110.50 |
10 | ¥80.14000 | ¥801.40 |
100 | ¥66.21810 | ¥6,621.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥57.99380 | ¥28,996.90 |
1,000 | ¥54.83047 | ¥54,830.47 |