CUN06B1B | ||
---|---|---|
DigiKey Part Number | 2112-CUN06B1BTR-ND - Tape & Reel (TR) 2112-CUN06B1BCT-ND - Cut Tape (CT) 2112-CUN06B1BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CUN06B1B | |
Description | 405NM NZ5 PACKAGE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 405nm 3.5V 700mA 45° 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SETi/Seoul Viosys | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 45° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.89000 | ¥57.89 |
10 | ¥40.92800 | ¥409.28 |
100 | ¥33.51960 | ¥3,351.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.25816 | ¥14,129.08 |
1,000 | ¥25.91950 | ¥25,919.50 |
2,500 | ¥24.84764 | ¥62,119.10 |