QBHP684E-UV405AS | ||
---|---|---|
DigiKey Part Number | 1516-1202-2-ND - Tape & Reel (TR) 1516-1202-1-ND - Cut Tape (CT) 1516-1202-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBHP684E-UV405AS | |
Description | LED UV 405NM 700MA SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 405nm 3.4V 700mA 60° 2-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.55000 | ¥53.55 |
10 | ¥37.86000 | ¥378.60 |
100 | ¥31.00950 | ¥3,100.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥26.14178 | ¥13,070.89 |
1,000 | ¥23.97840 | ¥23,978.40 |
2,500 | ¥22.98682 | ¥57,467.05 |