ELUA2016OGB-P0010Q53038020-VA1M | ||
---|---|---|
DigiKey Part Number | 1080-1628-2-ND - Tape & Reel (TR) 1080-1628-1-ND - Cut Tape (CT) 1080-1628-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ELUA2016OGB-P0010Q53038020-VA1M | |
Description | EMITTER UV 2016 SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 405nm (400nm ~ 410nm) 3.4V 30mA 120° 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ELUA2016OGB-P0010Q53038020-VA1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm (400nm ~ 410nm) | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥10.15800 | ¥101.58 |
100 | ¥7.81510 | ¥781.51 |
500 | ¥7.06450 | ¥3,532.25 |
1,000 | ¥6.07108 | ¥6,071.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.73996 | ¥11,479.92 |
6,000 | ¥5.60751 | ¥33,645.06 |
10,000 | ¥5.51920 | ¥55,192.00 |