


P125CDA | |
|---|---|
DigiKey Part Number | 3596-P125CDA-ND |
Manufacturer | |
Manufacturer Product Number | P125CDA |
Description | P SERIES CONTACTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 30 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 1200VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 65°C | |
Must Operate Voltage | 15 VDC | |
Must Release Voltage | 0.4 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 8 ms | |
Coil Current | 85 mA | |
Coil Power | 2.04W | |
Coil Resistance | 280Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥817.42000 | ¥817.42 |
| 10 | ¥727.93100 | ¥7,279.31 |
| 25 | ¥695.04000 | ¥17,376.00 |
| 60 | ¥664.98383 | ¥39,899.03 |
| 120 | ¥642.09842 | ¥77,051.81 |





