890003-0001 | ||
---|---|---|
DigiKey Part Number | 2149-890003-0001-ND | |
Manufacturer | ||
Manufacturer Product Number | 890003-0001 | |
Description | SWITCH THUMBWHEEL ROCKER DIGITAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Thumbwheel, 1 - Axis Digital (Mechanical Switch) Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-DeltaTech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Thumbwheel, 1 - Axis | |
Actuator Type | Rocker | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Bare PCB | |
Operating Temperature | -35°C ~ 70°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Gray Actuator | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 500gf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.60000 | ¥255.60 |
10 | ¥232.13100 | ¥2,321.31 |
25 | ¥221.69480 | ¥5,542.37 |
50 | ¥209.95780 | ¥10,497.89 |
100 | ¥202.13330 | ¥20,213.33 |
250 | ¥189.09288 | ¥47,273.22 |
500 | ¥161.39708 | ¥80,698.54 |