SAMXDH2LR14SP | |
---|---|
DigiKey Part Number | 108-SAMXDH2LR14SP-ND |
Manufacturer | |
Manufacturer Product Number | SAMXDH2LR14SP |
Description | SWITCH NAVIGATION DGTL 15A 14V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 1 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Navigation Switch, 1 - Axis | |
Actuator Type | Plunger for Cap | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 14 V | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
720 | ¥9.20347 | ¥6,626.50 |