890003-0122 | |
---|---|
DigiKey Part Number | 2149-890003-0122-ND |
Manufacturer | |
Manufacturer Product Number | 890003-0122 |
Description | SWITCH THUMBWHEEL ROCKER HALL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel, 1 - Axis Analog (Hall Effect) Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-DeltaTech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Thumbwheel, 1 - Axis | |
Actuator Type | Rocker | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 8.5 ~ 30VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Bare PCB | |
Operating Temperature | -35°C ~ 70°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Gray Actuator | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥462.15000 | ¥462.15 |
10 | ¥420.54600 | ¥4,205.46 |
25 | ¥400.99080 | ¥10,024.77 |
50 | ¥374.09440 | ¥18,704.72 |
100 | ¥359.42400 | ¥35,942.40 |
250 | ¥334.97288 | ¥83,743.22 |