DR10D06 | |
---|---|
DigiKey Part Number | CC1766-ND |
Manufacturer | |
Manufacturer Product Number | DR10D06 |
Description | SSR RELAY SPST-NO 6A 1-100V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DR10D06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 1 V ~ 100 V | |
Load Current | 6 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥630.79000 | ¥630.79 |
10 | ¥600.75800 | ¥6,007.58 |
50 | ¥573.50100 | ¥28,675.05 |
100 | ¥556.60970 | ¥55,660.97 |