67F040 | ||
---|---|---|
DigiKey Part Number | 723-1237-ND | |
Manufacturer | ||
Manufacturer Product Number | 67F040 | |
Description | THERMOSTAT 40DEG C NO TO220-2 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat 105°F (40°C) SPST-NO TO-220-2 PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 105°F (40°C) | |
Reset Temperature | 68°F (20°C) | |
Current Rating - AC | - | |
Current Rating - DC | 0.5A (48V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 20K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | TO-220-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.76000 | ¥59.76 |
1,000 | ¥46.69066 | ¥46,690.66 |