OHD1-40M | ||
---|---|---|
DigiKey Part Number | 399-12135-ND | |
Manufacturer | ||
Manufacturer Product Number | OHD1-40M | |
Description | THERMOSTAT 40DEG C SPST-NO AXIAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat 104°F (40°C) SPST-NO Axial PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | OHD1-40M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 104°F (40°C) | |
Reset Temperature | 86°F (30°C) | |
Current Rating - AC | 0.3A (110V) | |
Current Rating - DC | 0.3A (110V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.04000 | ¥58.04 |
10 | ¥46.43200 | ¥464.32 |
25 | ¥42.95120 | ¥1,073.78 |
120 | ¥37.14592 | ¥4,457.51 |
480 | ¥34.82404 | ¥16,715.54 |
960 | ¥32.50243 | ¥31,202.33 |