6 Position Terminal Block Green Middle 15.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Green Middle 15.6mm
3273140
3273140

3273140

DigiKey Part Number
277-16004-ND
Manufacturer
Manufacturer Product Number
3273140
Description
TERM BLK 6POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Green Middle 15.6mm
Datasheet
 Datasheet
EDA/CAD Models
3273140 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
500 V
Manufacturer
Phoenix Contact
Current - UL
5 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-4mm²
Type
Middle
Features
Block of 3
Mounting Type
DIN Rail
Housing Color
Green
Number of Positions
6
Length
1.799" (45.70mm)
Number of Levels
1
Height (Max)
1.508" (38.30mm)
Terminal - Width
15.6mm
Material - Insulation
Polyamide (PA), Nylon
Termination Style
Push In, Spring
Material Flammability Rating
UL94 V-0
Current - IEC
24 A
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 869
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.96000¥15.96