FN2640-15-08-C11 | ||
---|---|---|
DigiKey Part Number | 817-FN2640-15-08-C11-ND | |
Manufacturer | ||
Manufacturer Product Number | FN2640-15-08-C11 | |
Description | LINE FILTER 250VAC 15A CHASSIS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 250V DC ~ 60Hz Single Stage IEC 320-C20, Threaded Post (M4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 15 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CQC, ENEC, UKCA, UR | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | IEC 320-C20, Threaded Post (M4) | |
Inductance | 4mH |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥364.15000 | ¥364.15 |
20 | ¥352.04350 | ¥7,040.87 |
100 | ¥303.48600 | ¥30,348.60 |