
AD590LF | |
|---|---|
DigiKey Part Number | AD590LF-ND |
Manufacturer | |
Manufacturer Product Number | AD590LF |
Description | SENSOR ANALOG -55C-150C 2FLATPK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C 2-CeramicFlatPack |
Datasheet | Datasheet |
EDA/CAD Models | AD590LF Models |
Category | Accuracy - Highest (Lowest) ±1°C |
Manufacturer Analog Devices Inc. | Test Condition 25°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Analog, Local | Package / Case 2-CFlatPack |
Sensing Temperature - Local -55°C ~ 150°C | Supplier Device Package 2-CeramicFlatPack |
Output Type Analog Current | Base Product Number |
Voltage - Supply 4V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD590LF/883B | Analog Devices Inc. | 26 | AD590LF/883B-ND | ¥1,812.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥833.86000 | ¥833.86 |
| 5 | ¥774.27000 | ¥3,871.35 |
| 10 | ¥752.05700 | ¥7,520.57 |
| 40 | ¥712.95225 | ¥28,518.09 |
| 80 | ¥695.77963 | ¥55,662.37 |
| 120 | ¥686.39317 | ¥82,367.18 |










