TS13401ULTRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC508ULTRT

DigiKey Part Number
SC508ULTRTTR-ND - Tape & Reel (TR)
SC508ULTRTCT-ND - Cut Tape (CT)
SC508ULTRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC508ULTRT
Description
IC REG CTRLR BUCK 20MLPQ
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-MLPQ-UT (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 46V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, On Time Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-MLPQ-UT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.07000¥34.07
10¥25.77600¥257.76
25¥23.70680¥592.67
100¥21.42950¥2,142.95
250¥20.34320¥5,085.80
500¥19.68874¥9,844.37
1,000¥19.14991¥19,149.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.48460¥55,453.80
Manufacturers Standard Package