ECLAMP2455P.TCT | ||
---|---|---|
DigiKey Part Number | ECLAMP2455P.TTR-ND - Tape & Reel (TR) ECLAMP2455P.TCT-ND - Cut Tape (CT) ECLAMP2455P.TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECLAMP2455P.TCT | |
Description | FILTER RC(PI) ESD SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RC (Pi) EMI Filter 3rd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 20pF 8-UFDFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | RC (Pi) | |
Number of Channels | 3 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 47, 100 | |
Values | R = 47Ohms, 100Ohms, C = 20pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Size / Dimension | 0.083" L x 0.063" W (2.10mm x 1.60mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥7.42100 | ¥74.21 |
100 | ¥5.76910 | ¥576.91 |
500 | ¥4.89016 | ¥2,445.08 |
1,000 | ¥3.98352 | ¥3,983.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.40007 | ¥10,200.21 |