


319030006 | |
|---|---|
DigiKey Part Number | 1597-1266-ND |
Manufacturer | |
Manufacturer Product Number | 319030006 |
Description | MINI BREAD BOARD 4.5X3.5CM-GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 1.77" x 1.38" (45.0mm x 35.0mm) |
Datasheet | Datasheet |
Category | Type Terminal Strip (No Frame) |
Manufacturer Seeed Technology Co., Ltd | Number of Terminal Strips 1 |
Packaging Bulk | Number of Tie Points (Total) 170 |
Part Status Active | Size / Dimension 1.77" x 1.38" (45.0mm x 35.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.01000 | ¥26.01 |











