MIKROE-1139 | ||
---|---|---|
DigiKey Part Number | 1471-1520-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-1139 | |
Description | BREADBOARD MINI SELF-ADHESIVE WH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Tie Points (Total) | 170 | |
Size / Dimension | - | |
Includes | - | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |