Solderless Breadboard Terminal Strip (No Frame) 3.40" x 2.20" (86.4mm x 55.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Terminal Strip (No Frame) 3.40" x 2.20" (86.4mm x 55.9mm)
How to Breadboard - Another Teaching Moment

64

DigiKey Part Number
1528-2182-ND
Manufacturer
Manufacturer Product Number
64
Description
BREADBOARD TERM STRIP 3.40X2.20"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 3.40" x 2.20" (86.4mm x 55.9mm)
Datasheet
 Datasheet
EDA/CAD Models
64 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Terminal Strips
1
Manufacturer
Adafruit Industries LLC
Number of Distribution Buses
2
Packaging
Bulk
Number of Tie Points (Total)
400
Part Status
Active
Number of 5-Tie Point Terminals
60
Type
Terminal Strip (No Frame)
Size / Dimension
3.40" x 2.20" (86.4mm x 55.9mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 582
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.64000¥43.64
Manufacturers Standard Package