114992085 | ||
---|---|---|
DigiKey Part Number | 1597-114992085-ND | |
Manufacturer | ||
Manufacturer Product Number | 114992085 | |
Description | CASE ABS TRAN CLR 3.622"LX2.76"W | |
Customer Reference | ||
Detailed Description | Case Plastic, ABS Translucent - Clear Hand Held, Split Sides 3.622" L x 2.756" W (92.00mm x 70.00mm) X 1.142" (29.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Container Type | Case | |
Platform | Raspberry Pi 4B | |
Size / Dimension | 3.622" L x 2.756" W (92.00mm x 70.00mm) | |
Height | 1.142" (29.00mm) | |
Area (L x W) | 9.98in² (64.4cm²) | |
Design | Hand Held, Split Sides | |
Material | Plastic, ABS | |
Color | Translucent - Clear | |
Features | Heat Sink | |
Material Flammability Rating | - |