109990525 | ||
---|---|---|
DigiKey Part Number | 1597-109990525-ND | |
Manufacturer | ||
Manufacturer Product Number | 109990525 | |
Description | CHELEGANCE SV6301A 6.3G VNA | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1MHz ~ 6.3GHz Handheld Vector Network Analyzer (VNA) -40dBm ~ -10dBm USB Port AC Adapter, Battery, Cable, Case, Software |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Vector Network Analyzer (VNA) | |
Style | Handheld | |
Frequency Range | 1MHz ~ 6.3GHz | |
Amplitude (Level) Range | -40dBm ~ -10dBm | |
Features | USB Port | |
Includes | AC Adapter, Battery, Cable, Case, Software |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,783.14000 | ¥6,783.14 |