
114992756 | |
|---|---|
DigiKey Part Number | 1597-114992756-ND |
Manufacturer | |
Manufacturer Product Number | 114992756 |
Description | RF ANLZ HANDHELD 15MHZ-6.1GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15MHz ~ 6.1GHz Handheld Spectrum Analyzer -125 ~ 10dBm Hold, Max, USB Port Antennas (Directional and Stick), Cable, Case |
Datasheet | Datasheet |
Category | Style Handheld |
Manufacturer Seeed Technology Co., Ltd | Frequency Range 15MHz ~ 6.1GHz |
Packaging Bulk | Amplitude (Level) Range -125 ~ 10dBm |
Part Status Active | Features Hold, Max, USB Port |
Type Spectrum Analyzer | Includes Antennas (Directional and Stick), Cable, Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,299.73000 | ¥3,299.73 |






