



114993046 | |
|---|---|
DigiKey Part Number | 1597-114993046-ND |
Manufacturer | |
Manufacturer Product Number | 114993046 |
Description | RF EXPLORER PRO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15MHz ~ 3.3GHz, 6.1GHz, 7.5GHz Bench/Handheld Spectrum Analyzer -110 ~ +10dBm Battery, Cable, Case, Software |
Datasheet | Datasheet |
Category | Type Spectrum Analyzer |
Manufacturer Seeed Technology Co., Ltd | Style Bench/Handheld |
Series | Frequency Range 15MHz ~ 3.3GHz, 6.1GHz, 7.5GHz |
Packaging Bulk | Amplitude (Level) Range -110 ~ +10dBm |
Part Status Active | Includes Battery, Cable, Case, Software |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,228.65000 | ¥8,228.65 |











