50kHz ~ 960MHz Handheld Spectrum Analyzer -125 ~ 10dBm Hold, Max, Ave, USB Port Antennas (Directional and Stick), Battery, Case
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114991830

DigiKey Part Number
1597-114991830-ND
Manufacturer
Manufacturer Product Number
114991830
Description
RF ANLZ HANDHELD 50KHZ-960MHZ
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50kHz ~ 960MHz Handheld Spectrum Analyzer -125 ~ 10dBm Hold, Max, Ave, USB Port Antennas (Directional and Stick), Battery, Case
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
Handheld
Manufacturer
Seeed Technology Co., Ltd
Frequency Range
50kHz ~ 960MHz
Series
Amplitude (Level) Range
-125 ~ 10dBm
Packaging
Bulk
Features
Hold, Max, Ave, USB Port
Part Status
Active
Includes
Antennas (Directional and Stick), Battery, Case
Type
Spectrum Analyzer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,563.03000¥1,563.03
Manufacturers Standard Package