
114992146 | |
|---|---|
DigiKey Part Number | 1597-114992146-ND |
Manufacturer | |
Manufacturer Product Number | 114992146 |
Description | RF ANLZ HANDHELD 50KHZ-4GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50kHz ~ 4GHz Handheld Spectrum Analyzer -125 ~ 10dBm Hold, Max, Ave, USB Port Antenna, Battery, Case |
Category | Style Handheld |
Manufacturer Seeed Technology Co., Ltd | Frequency Range 50kHz ~ 4GHz |
Series | Amplitude (Level) Range -125 ~ 10dBm |
Packaging Bulk | Features Hold, Max, Ave, USB Port |
Part Status Active | Includes Antenna, Battery, Case |
Type Spectrum Analyzer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,861.40000 | ¥2,861.40 |





