T3VNA3200 | ||
---|---|---|
DigiKey Part Number | 1133-T3VNA3200-ND | |
Manufacturer | ||
Manufacturer Product Number | T3VNA3200 | |
Description | RF ANLZ BENCH 9KHZ-3.2GHZ | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 9kHz ~ 3.2GHz Bench Vector Network Analyzer (VNA) -161dBm Hold, Max, Min, Ave, USB Port |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Vector Network Analyzer (VNA) | |
Style | Bench | |
Frequency Range | 9kHz ~ 3.2GHz | |
Amplitude (Level) Range | -161dBm | |
Features | Hold, Max, Min, Ave, USB Port | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78,811.97000 | ¥78,811.97 |