109990003 | ||
---|---|---|
DigiKey Part Number | 1597-1170-ND | |
Manufacturer | ||
Manufacturer Product Number | 109990003 | |
Description | RF EXPLORER POWER LIMITER | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Spectrum Analyzer Power Limiter for use with RF Explorer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spectrum Analyzer | |
Accessory Type | Power Limiter | |
For Use With/Related Products | RF Explorer | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥406.36000 | ¥406.36 |