16-QFN-(4X4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS3933-BQFT

DigiKey Part Number
AS3933-BQFTTR-ND - Tape & Reel (TR)
AS3933-BQFTCT-ND - Cut Tape (CT)
AS3933-BQFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS3933-BQFT
Description
IC RFID READER 15-150KHZ 16QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFID Reader IC 15kHz ~ 150kHz 2.4V ~ 3.6V 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AS3933-BQFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Reader
Frequency
15kHz ~ 150kHz
Standards
-
Interface
-
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,110
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.02000¥46.02
10¥39.86500¥398.65
25¥37.71240¥942.81
100¥34.75350¥3,475.35
250¥32.97976¥8,244.94
500¥31.72702¥15,863.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥30.54672¥30,546.72
2,000¥29.43513¥58,870.26
Manufacturers Standard Package