5500.2224 | ||
---|---|---|
DigiKey Part Number | 486-1403-ND | |
Manufacturer | ||
Manufacturer Product Number | 5500.2224 | |
Description | LINE FILTER 43V/80VDC 10A CHASS | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | DC EMC/EMI Line Filter 10 A 43V, 80V Single Stage Quick Connect | |
Datasheet | Datasheet | |
EDA/CAD Models | 5500.2224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 43V, 80V | |
Voltage - Rated AC | - | |
Current | 10 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 200µH |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.62000 | ¥256.62 |
50 | ¥233.85000 | ¥11,692.50 |