


FM30R080P | |
|---|---|
DigiKey Part Number | 2034-FM30R080P-ND |
Manufacturer | |
Manufacturer Product Number | FM30R080P |
Description | LINE FILTER 80VDC 30A TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 30 A 80V Single Stage PC Pin |
Datasheet | Datasheet |
Category | Current 30 A |
Manufacturer Cincon Electronics Co. LTD | Applications Converter |
Series | Approval Agency CE |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Through Hole |
Filter Type DC | Termination Style PC Pin |
Configuration Single Stage | Base Product Number |
Voltage - Rated DC 80V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥282.74000 | ¥282.74 |
| 5 | ¥260.83800 | ¥1,304.19 |
| 10 | ¥251.91600 | ¥2,519.16 |
| 25 | ¥240.59600 | ¥6,014.90 |
| 50 | ¥232.37060 | ¥11,618.53 |
| 100 | ¥224.42540 | ¥22,442.54 |
| 250 | ¥214.33744 | ¥53,584.36 |


