SNR-10-223 | |
---|---|
DigiKey Part Number | 1776-2663-ND |
Manufacturer | |
Manufacturer Product Number | SNR-10-223 |
Description | LINE FILTER 50VDC 10A CHASSIS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 10 A 50V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | SNR-10-223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 50V | |
Voltage - Rated AC | - | |
Current | 10 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cURus, TUV | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.19000 | ¥171.19 |
10 | ¥165.80400 | ¥1,658.04 |
25 | ¥160.45600 | ¥4,011.40 |
50 | ¥155.10780 | ¥7,755.39 |
100 | ¥139.06290 | ¥13,906.29 |
250 | ¥133.71420 | ¥33,428.55 |
500 | ¥132.39024 | ¥66,195.12 |