
3-128-221 | |
|---|---|
DigiKey Part Number | 486-3-128-221-ND |
Manufacturer | |
Manufacturer Product Number | 3-128-221 |
Description | TA36 CIRCUIT BREAKER 2P RO 5A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 277 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, cURus, VDE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥250.76000 | ¥250.76 |
| 5 | ¥208.04200 | ¥1,040.21 |
| 10 | ¥191.94000 | ¥1,919.40 |
| 50 | ¥159.01800 | ¥7,950.90 |
| 100 | ¥146.54320 | ¥14,654.32 |
| 250 | ¥131.42988 | ¥32,857.47 |
| 500 | ¥120.94806 | ¥60,474.03 |



