
ZBY4H101 | |
|---|---|
DigiKey Part Number | 4008-ZBY4H101-ND |
Manufacturer | |
Manufacturer Product Number | ZBY4H101 |
Description | LEGEND HOLDER 30 X 40 MM WITH LE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Legend Plate |
Datasheet | Datasheet |
EDA/CAD Models | ZBY4H101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Legend Plate | |
For Use With/Related Products | XB4, XB5 Series |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.31000 | ¥59.31 |
| 10 | ¥53.74400 | ¥537.44 |
| 25 | ¥51.66640 | ¥1,291.66 |
| 50 | ¥50.14640 | ¥2,507.32 |
| 100 | ¥48.67100 | ¥4,867.10 |
| 250 | ¥46.78628 | ¥11,696.57 |
| 500 | ¥45.40852 | ¥22,704.26 |
| 1,000 | ¥44.07135 | ¥44,071.35 |










