ZBP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZBPA

DigiKey Part Number
4008-ZBPA-ND
Manufacturer
Manufacturer Product Number
ZBPA
Description
HARMONY XB4, TRANSPARENT BOOT FO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ZBPA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Pushbutton, Half Boot
For Use With/Related Products
-
Features
-
Mounting Feature
Front of Panel
Thread Size
-
Size / Dimension
-
Actuator Diameter
-
Color
Clear
Material
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.73000¥108.73
10¥98.43700¥984.37
25¥94.62760¥2,365.69
50¥91.84280¥4,592.14
100¥89.13940¥8,913.94
250¥85.68652¥21,421.63
500¥83.16290¥41,581.45
1,000¥81.76763¥81,767.63
Manufacturers Standard Package