ZBE1029
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZBE1029
ZBE1029
ZBE1029

ZBE1029

DigiKey Part Number
4008-ZBE1029-ND
Manufacturer
Manufacturer Product Number
ZBE1029
Description
CONTACT BLOCK SPST-NC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC
Datasheet
 Datasheet
EDA/CAD Models
ZBE1029 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NC
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
-
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony XB4, Harmony XB5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥156.52000¥156.52
10¥135.04600¥1,350.46
25¥127.32440¥3,183.11
50¥121.76660¥6,088.33
100¥116.44410¥11,644.41
250¥109.74872¥27,437.18
500¥108.18318¥54,091.59
Manufacturers Standard Package