ZB5AZ1035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZB5AZ1035
ZB5AZ1035
ZB5AZ1035

ZB5AZ1035

DigiKey Part Number
4008-ZB5AZ1035-ND
Manufacturer
Manufacturer Product Number
ZB5AZ1035
Description
CONTACT BLOCK DPST-NO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NO
Datasheet
 Datasheet
EDA/CAD Models
ZB5AZ1035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Circuit
DPST-NO
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
-
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony XB5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥373.19000¥373.19
10¥321.92300¥3,219.23
25¥303.47240¥7,586.81
50¥290.18960¥14,509.48
100¥277.46630¥27,746.63
250¥277.08924¥69,272.31
Manufacturers Standard Package