XB6EAW4B1P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB6EAW4B1P

DigiKey Part Number
4008-XB6EAW4B1P-ND
Manufacturer
Manufacturer Product Number
XB6EAW4B1P
Description
ILLUMINATED MONOLITHIC PUSH BUTT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XB6EAW4B1P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
1.5A (AC), 1A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Red
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
24 VDC
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-10°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.44000¥148.44
10¥128.06900¥1,280.69
25¥120.74720¥3,018.68
50¥115.47960¥5,773.98
100¥110.43200¥11,043.20
250¥104.08168¥26,020.42
500¥102.64462¥51,322.31