XB5FG03C0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB5FG03C0

DigiKey Part Number
4008-XB5FG03C0-ND
Manufacturer
Manufacturer Product Number
XB5FG03C0
Description
SWITCH KEYLOCK 3POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position DPST-NO 6A (AC), 550mA (DC) 120 VAC 125 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
XB5FG03C0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Circuit
DPST-NO
Number of Positions
3
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Flat Key
Key Removable Positions
Left and Right
Angle of Throw
45°
Contact Material
Silver-Nickel Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 30.50mm Dia
Features
-
Operating Temperature
-40°C ~ 70°C
Depth Behind Flange
51.00mm
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥512.77000¥512.77
Manufacturers Standard Package