
XB5AL84101 | |
|---|---|
DigiKey Part Number | 4008-XB5AL84101-ND |
Manufacturer | |
Manufacturer Product Number | XB5AL84101 |
Description | MANUAL OVERLOAD RESET PUSH BUTTO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB5AL84101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -40°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥378.99000 | ¥378.99 |
| 10 | ¥326.92500 | ¥3,269.25 |
| 25 | ¥308.18280 | ¥7,704.57 |
| 50 | ¥294.69360 | ¥14,734.68 |
| 100 | ¥283.12550 | ¥28,312.55 |























