




XB4BS8445 | |
|---|---|
DigiKey Part Number | 4008-XB4BS8445-ND |
Manufacturer | |
Manufacturer Product Number | XB4BS8445 |
Description | SWITCH ESTOP TWIST RESET 6A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XB4BS8445 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,245.96000 | ¥1,245.96 |
| 10 | ¥1,074.19400 | ¥10,741.94 |
| 25 | ¥1,026.75560 | ¥25,668.89 |



















