
VW3M8102R100 | |
|---|---|
DigiKey Part Number | 4008-VW3M8102R100-ND |
Manufacturer | |
Manufacturer Product Number | VW3M8102R100 |
Description | ENCODER CABLE M23 - RJ45, 10M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Encoder Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Encoder Disc | |
For Use With/Related Products | Multiple Series | |
Usage | Motor | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,481.09000 | ¥2,481.09 |
| 10 | ¥2,208.97300 | ¥22,089.73 |
| 25 | ¥2,109.01360 | ¥52,725.34 |









