
VW3M5D4FR30 | |
|---|---|
DigiKey Part Number | 4008-VW3M5D4FR30-ND |
Manufacturer | |
Manufacturer Product Number | VW3M5D4FR30 |
Description | PWR CABLE 3M, 3.3MM , BCH2, BRK, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,054.55000 | ¥7,054.55 |


