
VW3L1R000 | |
|---|---|
DigiKey Part Number | 4008-VW3L1R000-ND |
Manufacturer | |
Manufacturer Product Number | VW3L1R000 |
Description | INSERT - 1 FEMALE/MALE M12, 5 PI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Insert Set | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,027.61000 | ¥7,027.61 |








